
MADHT1505N21 | |
|---|---|
DigiKey Part Number | 1110-MADHT1505N21-ND |
Manufacturer | |
Manufacturer Product Number | MADHT1505N21 |
Description | SERVO NETWORK DRIVE - A5II SINGL |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 10A 200V Load |
Category | Voltage - Load 200V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 10A |
Series | Wattage - Load 100 W |
Packaging Bulk | Voltage - Supply 200 ~ 240VAC |
Part Status Obsolete | Interface RTEX, USB |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A5 Series |
Number of Motors 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBDLN25NE | Panasonic Industry | 0 | MBDLN25NE-ND | 700,15000 € | Similar |


