Similar
Similar
Similar

MA3X70300L | |
|---|---|
DigiKey Part Number | MA3X70300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3X70300L |
Description | DIODE SCHOTTKY 20V 500MA MINI3G1 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package Mini3-G1 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2005ET,215 | Nexperia USA Inc. | 0 | 1727-3855-1-ND | 0,28000 € | Similar |
| PMEG2010AET,215 | Nexperia USA Inc. | 0 | 1727-5822-1-ND | 0,38000 € | Similar |
| PMEG2010ET,215 | Nexperia USA Inc. | 0 | 1727-3844-1-ND | 0,31000 € | Similar |


