MA3X10000L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2.996
Unit Price: 0,41000 €
Diode 200 V 100mA Surface Mount SMini3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3X10000L

DigiKey Part Number
MA3X10000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3X10000L
Description
DIODE STD 200V 100MA SMINI3F1
Customer Reference
Detailed Description
Diode 200 V 100mA Surface Mount SMini3-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
60 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMini3-F1
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SS370TE85LFToshiba Semiconductor and Storage2.9961SS370TE85LFCT-ND0,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes