MA2Z74800L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 620
Unit Price: 0,90000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet
Diode 20 V 300mA Surface Mount SMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2Z74800L

DigiKey Part Number
MA2Z74800LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2Z74800L
Description
DIODE SCHOTTK 20V 300MA SMINI2F1
Customer Reference
Detailed Description
Diode 20 V 300mA Surface Mount SMini2-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
400 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
60pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F1
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes