MA2SD190GL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.868
Unit Price: 0,40000 €
Datasheet
Diode 20 V 200mA Surface Mount SSMini2-F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2SD190GL

DigiKey Part Number
MA2SD190GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2SD190GL
Description
DIODE SCHOTT 20V 200MA SSMINI2F4
Customer Reference
Detailed Description
Diode 20 V 200mA Surface Mount SSMini2-F4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
15 µA @ 10 V
Capacitance @ Vr, F
15pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSMini2-F4
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes