
MA2C8400BF | |
|---|---|
DigiKey Part Number | MA2C8400BFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MA2C8400BF |
Description | DIODE VARACTOR 32V SNGL DO34-A1 |
Customer Reference | |
Detailed Description | Varactors Single 32 V Through Hole DO34-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 5.7pF @ 10V, 1MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 32 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AG, DO-34, Axial | |
Supplier Device Package | DO34-A1 | |
Base Product Number |

