MA2C19600E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 53.294
Unit Price: 0,10000 €
Datasheet
Diode 50 V 100mA Through Hole DO34-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2C19600E

DigiKey Part Number
MA2C19600ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MA2C19600E
Description
DIODE STANDARD 50V 100MA DO34A1
Customer Reference
Detailed Description
Diode 50 V 100mA Through Hole DO34-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
200 µs
Current - Reverse Leakage @ Vr
10 nA @ 50 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO34-A1
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes