MA2B00100F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 39.662
Unit Price: 0,23000 €
Datasheet
Diac/Sidac Thyristor 28 ~ 36V DO-35-A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2B00100F

DigiKey Part Number
MA2B00100FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MA2B00100F
Description
DIAC/SIDAC 28-36V 2A DO35-A2
Customer Reference
Detailed Description
Diac/Sidac Thyristor 28 ~ 36V DO-35-A2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Breakover
28 ~ 36V
Current - Breakover
50 µA
Current - Peak Output
2 A
Operating Temperature
100°C (TA)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35-A2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes