
MA27V1100L | |
|---|---|
DigiKey Part Number | MA27V1100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA27V1100L |
Description | DIODE VARACTOR 8V SGL SSSMINI2 |
Customer Reference | |
Detailed Description | Varactors Single 8 V Surface Mount SSSMini2-F1 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 8 V |
Manufacturer Panasonic Industry | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 1.34pF @ 4V, 1MHz | Package / Case 2-SMD, Flat Leads |
Capacitance Ratio 2.34 | Supplier Device Package SSSMini2-F1 |
Capacitance Ratio Condition C1/C4 | Base Product Number |

