MA27P010GL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 331.166
Unit Price: 0,28000 €
Datasheet
RF Diode PIN - Single 60V 100 mA 150 mW SSSMini2-F3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA27P010GL

DigiKey Part Number
MA27P010GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA27P010GL
Description
DIODE PIN 60V 150MW SSSMINI2-F3
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 100 mA 150 mW SSSMini2-F3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
60V
Current - Max
100 mA
Capacitance @ Vr, F
0.8pF @ 1V, 1MHz
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
2-SMD, Flat Leads
Supplier Device Package
SSSMini2-F3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes