MA22D2300L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet
Diode 25 V 1A Surface Mount Mini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA22D2300L

DigiKey Part Number
MA22D2300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA22D2300L
Description
DIODE SCHOTTKY 25V 1A MINI2-F1
Customer Reference
Detailed Description
Diode 25 V 1A Surface Mount Mini2-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 20 V
Capacitance @ Vr, F
45pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini2-F1
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes