Image for M9RZ60GK4LGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9RZ60GK4LGA

DigiKey Part Number
M9RZ60GK4LGA-ND
Manufacturer
Manufacturer Product Number
M9RZ60GK4LGA
Description
MOTOR INDUCT 90MM 100V 60W
Customer Reference
Detailed Description
AC Motor Standard 1550 RPM 60W 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
60W
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 3.540" x 3.540" (90.00mm x 90.00mm)
Packaging
Box
Length - Shaft and Bearing
0.807" (20.50mm)
Part Status
Obsolete
Mounting Hole Spacing
4.094" (104.00mm)
Type
AC Motor
Termination Style
Connector
Function
Standard
Operating Temperature
-10°C ~ 40°C
Voltage - Rated
100VAC
Approval Agency
CCC, CE, cULus
RPM
1550 RPM
Base Product Number
Torque - Rated (oz-in / mNm)
52.4 / 370
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.