
M9RX40SV4DGA | |
|---|---|
DigiKey Part Number | M9RX40SV4DGA-ND |
Manufacturer | |
Manufacturer Product Number | M9RX40SV4DGA |
Description | STANDARD MOTOR 110/115V |
Customer Reference | |
Detailed Description | AC Motor Standard 40W 110, 115VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 110, 115VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 40W | |
Encoder Type | - | |
Size / Dimension | Square - 3.543" x 3.543" (90.00mm x 90.00mm) | |
Diameter - Shaft | 0.354" (9.00mm) | |
Length - Shaft and Bearing | 1.457" (37.00mm) | |
Mounting Hole Spacing | 4.094" (104.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | CCC, CE, UL | |
Base Product Number |

