
M9RX40SK4YGA | |
|---|---|
DigiKey Part Number | M9RX40SK4YGA-ND |
Manufacturer | |
Manufacturer Product Number | M9RX40SK4YGA |
Description | STANDARD MOTOR 200V |
Customer Reference | |
Detailed Description | AC Motor Standard 40W 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.354" (9.00mm) |
Packaging Box | Length - Shaft and Bearing 1.457" (37.00mm) |
Part Status Obsolete | Mounting Hole Spacing 4.094" (104.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 200VAC | Approval Agency CCC, CE, UL |
Power - Rated 40W | Base Product Number |

