
M9RX40S4LS | |
|---|---|
DigiKey Part Number | M9RX40S4LS-ND |
Manufacturer | |
Manufacturer Product Number | M9RX40S4LS |
Description | STANDARD MOTOR 1525 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Standard 1525 RPM 40W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 40W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Packaging Box | Diameter - Shaft 0.354" (9.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.457" (37.00mm) |
Type AC Motor | Mounting Hole Spacing 4.094" (104.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 100VAC | Operating Temperature -10°C ~ 40°C |
RPM 1525 RPM | Approval Agency CCC, CE, cURus |
Torque - Rated (oz-in / mNm) 35.4 / 250 | Base Product Number |

