
M9MZ90S2YGA | |
|---|---|
DigiKey Part Number | M9MZ90S2YGA-ND |
Manufacturer | |
Manufacturer Product Number | M9MZ90S2YGA |
Description | STANDARD MTR 3300 RPM 200/220V |
Customer Reference | |
Detailed Description | AC Motor Standard 3300 RPM 90W 200, 220VAC |
Datasheet | Datasheet |
Category | Power - Rated 90W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Packaging Box | Diameter - Shaft 0.433" (11.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.457" (37.00mm) |
Type AC Motor | Mounting Hole Spacing 4.094" (104.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 200, 220VAC | Operating Temperature -10°C ~ 40°C |
RPM 3300 RPM | Approval Agency CCC, CE, UL |
Torque - Rated (oz-in / mNm) 36.82 / 260 | Base Product Number |

