AC Motor Standard 1650 RPM 90W 200, 220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9MZ90H4Y

DigiKey Part Number
1110-4192-ND
Manufacturer
Manufacturer Product Number
M9MZ90H4Y
Description
STANDARD MTR 1650 RPM 200/220V
Customer Reference
Detailed Description
AC Motor Standard 1650 RPM 90W 200, 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Standard
Motor Type
-
Voltage - Rated
200, 220VAC
RPM
1650 RPM
Torque - Rated (oz-in / mNm)
73.64 / 520
Power - Rated
90W
Encoder Type
-
Size / Dimension
Square - 3.543" x 3.543" (90.00mm x 90.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.748" (19.00mm)
Mounting Hole Spacing
4.094" (104.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 40°C
Approval Agency
CCC, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.