
M9MZ60SB4YGA | |
|---|---|
DigiKey Part Number | M9MZ60SB4YGA-ND |
Manufacturer | |
Manufacturer Product Number | M9MZ60SB4YGA |
Description | MOTOR INDUCT 90MM 100V 60W |
Customer Reference | |
Detailed Description | AC Motor Standard 1675 RPM 60W 220VAC |
Datasheet | Datasheet |
Category | Power - Rated 60W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.540" x 3.540" (90.00mm x 90.00mm) |
Packaging Box | Diameter - Shaft 0.472" (12.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.457" (37.00mm) |
Type AC Motor | Mounting Hole Spacing 4.094" (104.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 220VAC | Operating Temperature -10°C ~ 40°C |
RPM 1675 RPM | Approval Agency CCC, CE, cULus |
Torque - Rated (oz-in / mNm) 48.15 / 340 | Base Product Number |

