Image for M9MZ60GK4CGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9MZ60GK4CGA

DigiKey Part Number
M9MZ60GK4CGA-ND
Manufacturer
Manufacturer Product Number
M9MZ60GK4CGA
Description
MOTOR INDUCT 90MM 100V 60W
Customer Reference
Detailed Description
AC Motor Standard 1325 RPM 60W 380, 400VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
60W
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 3.540" x 3.540" (90.00mm x 90.00mm)
Packaging
Box
Length - Shaft and Bearing
0.807" (20.50mm)
Part Status
Obsolete
Mounting Hole Spacing
4.094" (104.00mm)
Type
AC Motor
Termination Style
Connector
Function
Standard
Operating Temperature
-10°C ~ 40°C
Voltage - Rated
380, 400VAC
Approval Agency
CCC, CE, cULus
RPM
1325 RPM
Base Product Number
Torque - Rated (oz-in / mNm)
60.89 / 430
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.