
M91Z90SK4YS | |
|---|---|
DigiKey Part Number | M91Z90SK4YS-ND |
Manufacturer | |
Manufacturer Product Number | M91Z90SK4YS |
Description | MOTOR INDUCT 90MM 100V 90W |
Customer Reference | |
Detailed Description | AC Motor Standard 90W 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.540" x 3.540" (90.00mm x 90.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.472" (12.00mm) |
Packaging Box | Length - Shaft and Bearing 1.457" (37.00mm) |
Part Status Obsolete | Mounting Hole Spacing 4.094" (104.00mm) |
Type AC Motor | Termination Style Connector |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 200VAC | Approval Agency CCC, CE, cULus |
Power - Rated 90W | Base Product Number |

