Image for M91Z60H4L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M91Z60H4L

DigiKey Part Number
M91Z60H4L-ND
Manufacturer
Manufacturer Product Number
M91Z60H4L
Description
MOTOR INDUCT 90MM 100V 60W
Customer Reference
Detailed Description
AC Motor Standard 1550 RPM 60W 100VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Standard
Motor Type
-
Voltage - Rated
100VAC
RPM
1550 RPM
Torque - Rated (oz-in / mNm)
50.98 / 360
Power - Rated
60W
Encoder Type
-
Size / Dimension
Square - 3.540" x 3.540" (90.00mm x 90.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.748" (19.00mm)
Mounting Hole Spacing
4.094" (104.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 40°C
Approval Agency
CCC, CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.