
M91X40SK4LGA | |
|---|---|
DigiKey Part Number | M91X40SK4LGA-ND |
Manufacturer | |
Manufacturer Product Number | M91X40SK4LGA |
Description | MOTOR INDUCT 90MM 100V 40W |
Customer Reference | |
Detailed Description | AC Motor Standard 1600 RPM 40W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 40W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Packaging Bulk | Diameter - Shaft 0.394" (10.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.504" (12.80mm) |
Type AC Motor | Mounting Hole Spacing 4.094" (104.00mm) |
Function Standard | Termination Style Connector |
Voltage - Rated 100VAC | Operating Temperature -10°C ~ 40°C |
RPM 1600 RPM | Approval Agency CCC, CE, cURus |
Torque - Rated (oz-in / mNm) 34 / 240 | Base Product Number |

