
M91X40S4DGA | |
|---|---|
DigiKey Part Number | M91X40S4DGA-ND |
Manufacturer | |
Manufacturer Product Number | M91X40S4DGA |
Description | MOTOR INDUCT 90MM 100V 40W |
Customer Reference | |
Detailed Description | AC Motor Standard 1625 RPM 40W 110, 115VAC |
Datasheet | Datasheet |
Category | Power - Rated 40W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.540" x 3.540" (90.00mm x 90.00mm) |
Packaging Box | Diameter - Shaft 0.394" (10.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.457" (37.00mm) |
Type AC Motor | Mounting Hole Spacing 4.094" (104.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 110, 115VAC | Operating Temperature -10°C ~ 40°C |
RPM 1625 RPM | Approval Agency CCC, CE, cULus |
Torque - Rated (oz-in / mNm) 33.99 / 240 | Base Product Number |

