
M8RX25S4LGA | |
|---|---|
DigiKey Part Number | M8RX25S4LGA-ND |
Manufacturer | |
Manufacturer Product Number | M8RX25S4LGA |
Description | MOTOR INDUCT 80MM 100V 25W |
Customer Reference | |
Detailed Description | AC Motor Standard 1550 RPM 25W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 25W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Packaging Box | Diameter - Shaft 0.315" (8.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.260" (32.00mm) |
Type AC Motor | Mounting Hole Spacing 3.701" (94.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 100VAC | Operating Temperature -10°C ~ 40°C |
RPM 1550 RPM | Approval Agency CCC, CE, cULus |
Torque - Rated (oz-in / mNm) 21.24 / 150 | Base Product Number |

