
M8RX20S4YS | |
|---|---|
DigiKey Part Number | M8RX20S4YS-ND |
Manufacturer | |
Manufacturer Product Number | M8RX20S4YS |
Description | MOTOR INDUCT 80MM 100V 20W |
Customer Reference | |
Detailed Description | AC Motor Standard 20W 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.315" (8.00mm) |
Packaging Box | Length - Shaft and Bearing 1.260" (32.00mm) |
Part Status Obsolete | Mounting Hole Spacing 3.701" (94.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 200VAC | Approval Agency CCC, CE, cULus |
Power - Rated 20W | Base Product Number |

