Image for M81X60S2YGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M81X60S2YGA

DigiKey Part Number
M81X60S2YGA-ND
Manufacturer
Manufacturer Product Number
M81X60S2YGA
Description
MOTOR INDUCT 80MM 100V 60W
Customer Reference
Detailed Description
AC Motor Standard 2725 RPM 60W 200VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
60W
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Packaging
Box
Diameter - Shaft
0.394" (10.00mm)
Part Status
Obsolete
Length - Shaft and Bearing
1.260" (32.00mm)
Type
AC Motor
Mounting Hole Spacing
3.701" (94.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
200VAC
Operating Temperature
-10°C ~ 40°C
RPM
2725 RPM
Approval Agency
CCC, CE, cULus
Torque - Rated (oz-in / mNm)
29.7 / 210
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.