
M81X60S2GGA | |
|---|---|
DigiKey Part Number | M81X60S2GGA-ND |
Manufacturer | |
Manufacturer Product Number | M81X60S2GGA |
Description | MOTOR INDUCT 80MM 100V 60W |
Customer Reference | |
Detailed Description | AC Motor Standard 3125 RPM 60W 220, 230VAC |
Datasheet | Datasheet |
Category | Power - Rated 60W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Packaging Box | Diameter - Shaft 0.394" (10.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.260" (32.00mm) |
Type AC Motor | Mounting Hole Spacing 3.701" (94.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 220, 230VAC | Operating Temperature -10°C ~ 40°C |
RPM 3125 RPM | Approval Agency CCC, CE, cULus |
Torque - Rated (oz-in / mNm) 25.49 / 180 | Base Product Number |

