
M81X25G4L | |
|---|---|
DigiKey Part Number | M81X25G4L-ND |
Manufacturer | |
Manufacturer Product Number | M81X25G4L |
Description | MOTOR INDUCT 80MM 100V 25W |
Customer Reference | |
Detailed Description | AC Motor Standard 1550 RPM 25W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 25W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Packaging Box | Length - Shaft and Bearing 0.445" (11.30mm) |
Part Status Obsolete | Mounting Hole Spacing 3.701" (94.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 100VAC | Approval Agency CCC, CE, cULus |
RPM 1550 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 21.24 / 150 |

