
M7RX15S4YS | |
|---|---|
DigiKey Part Number | M7RX15S4YS-ND |
Manufacturer | |
Manufacturer Product Number | M7RX15S4YS |
Description | MOTOR INDUCT 70MM 100V 15W |
Customer Reference | |
Detailed Description | AC Motor Standard 1575 RPM 15W 200VAC |
Datasheet | Datasheet |
Category | Power - Rated 15W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Packaging Bulk | Diameter - Shaft 0.236" (6.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.535" (13.60mm) |
Type AC Motor | Mounting Hole Spacing 3.228" (82.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 200VAC | Operating Temperature -10°C ~ 40°C |
RPM 1575 RPM | Approval Agency CCC, CE, cURus |
Torque - Rated (oz-in / mNm) 12.46 / 88 | Base Product Number |

