
M7RX15S4LS | |
|---|---|
DigiKey Part Number | M7RX15S4LS-ND |
Manufacturer | |
Manufacturer Product Number | M7RX15S4LS |
Description | MOTOR INDUCT 70MM 100V 15W |
Customer Reference | |
Detailed Description | AC Motor Standard 15W 100VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 100VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 15W | |
Encoder Type | - | |
Size / Dimension | Square - 2.756" x 2.756" (70.00mm x 70.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.535" (13.60mm) | |
Mounting Hole Spacing | 3.228" (82.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | CCC, CE, cURus | |
Base Product Number |

