
M7RX10S4LS | |
|---|---|
DigiKey Part Number | M7RX10S4LS-ND |
Manufacturer | |
Manufacturer Product Number | M7RX10S4LS |
Description | MOTOR INDUCT 70MM 100V 10W |
Customer Reference | |
Detailed Description | AC Motor Standard 10W 100VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.236" (6.00mm) |
Packaging Box | Length - Shaft and Bearing 1.260" (32.00mm) |
Part Status Obsolete | Mounting Hole Spacing 3.228" (82.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 100VAC | Approval Agency CCC, CE, cULus |
Power - Rated 10W | Base Product Number |

