Image for M71X15S4DGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M71X15S4DGA

DigiKey Part Number
M71X15S4DGA-ND
Manufacturer
Manufacturer Product Number
M71X15S4DGA
Description
STANDARD MTR 1625 RPM 110/115V
Customer Reference
Detailed Description
AC Motor Standard 1625 RPM 15W 110, 115VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
15W
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 2.756" x 2.756" (70.00mm x 70.00mm)
Packaging
Box
Diameter - Shaft
0.217" (5.50mm)
Part Status
Obsolete
Length - Shaft and Bearing
1.260" (32.00mm)
Type
AC Motor
Mounting Hole Spacing
3.228" (82.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
110, 115VAC
Operating Temperature
-10°C ~ 40°C
RPM
1625 RPM
Approval Agency
CCC, CE, cURus
Torque - Rated (oz-in / mNm)
12.46 / 88
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.