
M71X15H4L | |
|---|---|
DigiKey Part Number | M71X15H4L-ND |
Manufacturer | |
Manufacturer Product Number | M71X15H4L |
Description | STANDARD MOTOR 1575 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Standard 1575 RPM 15W 100VAC |
Category | Torque - Rated (oz-in / mNm) 12.46 / 88 |
Manufacturer Panasonic Industrial Automation Sales | Power - Rated 15W |
Packaging Box | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.512" (13.00mm) |
Type AC Motor | Mounting Hole Spacing 3.228" (82.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 100VAC | Operating Temperature -10°C ~ 40°C |
RPM 1575 RPM | Base Product Number |

