
M71X15GV4DGA | |
|---|---|
DigiKey Part Number | M71X15GV4DGA-ND |
Manufacturer | |
Manufacturer Product Number | M71X15GV4DGA |
Description | STANDARD MOTOR 1200 RPM 115V |
Customer Reference | |
Detailed Description | AC Motor Standard 1200 RPM 15W 115VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 115VAC | |
RPM | 1200 RPM | |
Torque - Rated (oz-in / mNm) | 12.46 / 88 | |
Power - Rated | 15W | |
Encoder Type | - | |
Size / Dimension | Square - 2.756" x 2.756" (70.00mm x 70.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.535" (13.60mm) | |
Mounting Hole Spacing | 3.228" (82.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | CCC, CE, cURus, UL | |
Base Product Number |

