
M71X15GD4L | |
|---|---|
DigiKey Part Number | M71X15GD4L-ND |
Manufacturer | |
Manufacturer Product Number | M71X15GD4L |
Description | STANDARD MOTOR 1200 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Standard 1200 RPM 15W 100VAC |
Category | Power - Rated 15W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Packaging Box | Length - Shaft and Bearing 0.535" (13.60mm) |
Part Status Obsolete | Mounting Hole Spacing 3.228" (82.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 100VAC | Approval Agency CCC, CE, cURus |
RPM 1200 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 12.6 / 89 |

