Image for M71X15G4Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M71X15G4Y

DigiKey Part Number
M71X15G4Y-ND
Manufacturer
Manufacturer Product Number
M71X15G4Y
Description
STANDARD MOTOR 1600 RPM 200V
Customer Reference
Detailed Description
AC Motor Standard 1600 RPM 15W 200VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
15W
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 2.756" x 2.756" (70.00mm x 70.00mm)
Packaging
Box
Length - Shaft and Bearing
0.535" (13.60mm)
Part Status
Obsolete
Mounting Hole Spacing
3.228" (82.00mm)
Type
AC Motor
Termination Style
Wire Leads
Function
Standard
Operating Temperature
-10°C ~ 40°C
Voltage - Rated
200VAC
Approval Agency
CCC, CE, cURus
RPM
1600 RPM
Base Product Number
Torque - Rated (oz-in / mNm)
12.46 / 88
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.