
M71X10SV4YS | |
|---|---|
DigiKey Part Number | M71X10SV4YS-ND |
Manufacturer | |
Manufacturer Product Number | M71X10SV4YS |
Description | STANDARD MOTOR 1200 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Standard 1200 RPM 10W 200VAC |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Packaging Box | Diameter - Shaft 0.217" (5.50mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.260" (32.00mm) |
Type AC Motor | Mounting Hole Spacing 3.228" (82.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 200VAC | Operating Temperature -10°C ~ 40°C |
RPM 1200 RPM | Approval Agency CCC, CE, cURus |
Torque - Rated (oz-in / mNm) 8.36 / 59 | Base Product Number |

