
M6RX6G4LGA | |
|---|---|
DigiKey Part Number | M6RX6G4LGA-ND |
Manufacturer | |
Manufacturer Product Number | M6RX6G4LGA |
Description | STANDARD MOTOR 1600 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Standard 1600 RPM 6W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 6W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Box | Length - Shaft and Bearing 0.512" (13.00mm) |
Part Status Obsolete | Mounting Hole Spacing 2.756" (70.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 100VAC | Approval Agency CCC, CE, cURus |
RPM 1600 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 5.1 / 36 |

