
M61X6SV4LS | |
|---|---|
DigiKey Part Number | M61X6SV4LS-ND |
Manufacturer | |
Manufacturer Product Number | M61X6SV4LS |
Description | STANDARD MOTOR 1200 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Standard 1200 RPM 6W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 6W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Box | Diameter - Shaft 0.217" (5.50mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.024" (26.00mm) |
Type AC Motor | Mounting Hole Spacing 2.756" (70.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 100VAC | Operating Temperature -10°C ~ 40°C |
RPM 1200 RPM | Approval Agency CCC, CE, cURus |
Torque - Rated (oz-in / mNm) 4.53 / 32 | Base Product Number |

