
M61X6S4DGA | |
|---|---|
DigiKey Part Number | M61X6S4DGA-ND |
Manufacturer | |
Manufacturer Product Number | M61X6S4DGA |
Description | STANDARD MTR 1625 RPM 110/115V |
Customer Reference | |
Detailed Description | AC Motor Standard 1625 RPM 6W 110, 115VAC |
Datasheet | Datasheet |
Category | Power - Rated 6W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Box | Diameter - Shaft 0.217" (5.50mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.945" (24.00mm) |
Type AC Motor | Mounting Hole Spacing 2.756" (70.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 110, 115VAC | Operating Temperature -10°C ~ 40°C |
RPM 1625 RPM | Approval Agency CCC, CE, cURus |
Torque - Rated (oz-in / mNm) 4.96 / 35 | Base Product Number |

