
M61X6GV4L | |
|---|---|
DigiKey Part Number | M61X6GV4L-ND |
Manufacturer | |
Manufacturer Product Number | M61X6GV4L |
Description | STANDARD MOTOR 1200 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Standard 1200 RPM 6W 100VAC |
Datasheet | Datasheet |
Category | Power - Rated 6W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Box | Length - Shaft and Bearing 0.512" (13.00mm) |
Part Status Obsolete | Mounting Hole Spacing 2.756" (70.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 100VAC | Approval Agency CCC, CE, cURus |
RPM 1200 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 4.53 / 32 |

