
M18-LP0900-R-M-PN-J | |
|---|---|
DigiKey Part Number | M18-LP0900-R-M-PN-J-ND |
Manufacturer | |
Manufacturer Product Number | M18-LP0900-R-M-PN-J |
Description | SENSOR OPTICAL 9M CYLINDER M18 |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 29.53' (9m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 29.53' (9m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 333µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |

