
M18-LD0025-R-M-PN | |
|---|---|
DigiKey Part Number | M18-LD0025-R-M-PN-ND |
Manufacturer | |
Manufacturer Product Number | M18-LD0025-R-M-PN |
Description | SENSOR OPTICAL 250MM CYLINDR M18 |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 9.843" (250mm) PNP |
Datasheet | Datasheet |
Category | Response Time 333µs |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Box | Connection Method Cable with Connector, M12 |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Reflective | Cable Length 78.74" (2m) |
Sensing Distance 9.843" (250mm) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |

