
M-DW1 | |
|---|---|
DigiKey Part Number | 1110-2357-ND |
Manufacturer | |
Manufacturer Product Number | M-DW1 |
Description | SENSOR OPT REFLECTVE 30MM MODULE |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.181" (30mm) Wafer Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 1.181" (30mm) | |
Sensing Method | Reflective | |
Sensing Object | Wafer | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Sensing Light | - | |
Mounting Type | - | |
Voltage - Supply | 12V ~ 24V | |
Package / Case | Module | |
Features | LED |

