LX-23 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1
Unit Price: 347,95000 €
Datasheet
Image for LX-23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX-23

DigiKey Part Number
LX-23-ND
Manufacturer
Manufacturer Product Number
LX-23
Description
SENSOR 3MM NPN OPTICAL LAMP FIB
Customer Reference
Detailed Description
Optical Sensor 0.039" ~ 0.118" (1mm ~ 3mm) ADJ NPN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
-
Sensing Distance
0.039" ~ 0.118" (1mm ~ 3mm) ADJ
Voltage - Supply
12V
Response Time
100µs
Output Configuration
NPN
Light Source
Optical Tungsten
Connection Method
Cable
Ingress Protection
IP62
Cable Length
39.37" (1m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes