
LT4HWT8-DC24V | |
|---|---|
DigiKey Part Number | LT4HWT8-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | LT4HWT8-DC24V |
Description | RELAY TIME DELAY 9999HR 0.1A 30V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.01 Sec ~ 9999 Hrs Delay 0.1A @ 30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 0.01 Sec ~ 9999 Hrs |
Series | Contact Rating @ Voltage 0.1A @ 30VDC |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |

