Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4H-DC24V

DigiKey Part Number
255-1216-ND
Manufacturer
Manufacturer Product Number
LT4H-DC24V
Description
RELAY TIME DELAY 999.9HR 5A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Panasonic Industrial Automation Sales
Delay Time
0.001 Sec ~ 999.9 Hrs
Series
Contact Rating @ Voltage
5A @ 250VAC
Packaging
Bulk
Voltage - Supply
12 ~ 24VDC
Part Status
Obsolete
Termination Style
Plug In, 11 Pin (Octal)
Mounting Type
Socketable
Timing Adjustment Method
Up/Down Digit Keys
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.