
LS-H92F | |
|---|---|
DigiKey Part Number | LS-H92F-ND |
Manufacturer | |
Manufacturer Product Number | LS-H92F |
Description | SENSOR RETROREFLECTIVE 20M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.656" ~ 65.617" (20mm ~ 20m) ADJ |
Datasheet | Datasheet |
Category | Light Source Red Laser Diode (650nm) |
Manufacturer Panasonic Industrial Automation Sales | Connection Method Cable |
Series | Ingress Protection IP40 |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Retroreflective | Operating Temperature -10°C ~ 55°C |
Sensing Distance 0.656" ~ 65.617" (20mm ~ 20m) ADJ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,62000 € | 339,62 € |
| Unit Price without VAT: | 339,62000 € |
|---|---|
| Unit Price with VAT: | 404,14780 € |

