Retroreflective Optical Sensor 0.328" ~ 16.404' (10mm ~ 5m) ADJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-H91F

DigiKey Part Number
1110-1963-ND
Manufacturer
Manufacturer Product Number
LS-H91F
Description
SENSOR RETROREFLECT 5M HEAD REF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.328" ~ 16.404' (10mm ~ 5m) ADJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.328" ~ 16.404' (10mm ~ 5m) ADJ
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IP40
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1302,07000 €302,07 €
Manufacturers Standard Package
Unit Price without VAT:302,07000 €
Unit Price with VAT:359,46330 €