Reflective, Diffuse Optical Sensor 1.181" ~ 19.685" (30mm ~ 500mm) ADJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-H22F

DigiKey Part Number
1110-1962-ND
Manufacturer
Manufacturer Product Number
LS-H22F
Description
SENSOR REFLECTVE 500MM HEAD AREA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 1.181" ~ 19.685" (30mm ~ 500mm) ADJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
1.181" ~ 19.685" (30mm ~ 500mm) ADJ
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IP40
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1374,62000 €374,62 €
Manufacturers Standard Package
Unit Price without VAT:374,62000 €
Unit Price with VAT:445,79780 €